


C1206C225M5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225M5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C225M5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C225M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M5RECAUTO |
Description | CAP CER 1206 2.2UF 50V X7R 20% |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.32900 | ₹283.29 |
| 50 | ₹21.19040 | ₹1,059.52 |
| 100 | ₹18.99130 | ₹1,899.13 |
| 500 | ₹15.27132 | ₹7,635.66 |
| 1,000 | ₹14.12420 | ₹14,124.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.18070 | ₹26,361.40 |
| 4,000 | ₹12.40399 | ₹49,615.96 |
| 6,000 | ₹12.01509 | ₹72,090.54 |
| 10,000 | ₹11.58405 | ₹1,15,840.50 |
| 14,000 | ₹11.33208 | ₹1,58,649.12 |
| 20,000 | ₹11.08979 | ₹2,21,795.80 |