
C1206C226M4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C226M4PAC7210TR-ND - Tape & Reel (TR) 399-C1206C226M4PAC7210CT-ND - Cut Tape (CT) 399-C1206C226M4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M4PAC7210 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M4PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.13800 | ₹391.38 |
| 50 | ₹29.78220 | ₹1,489.11 |
| 100 | ₹26.88420 | ₹2,688.42 |
| 500 | ₹21.99748 | ₹10,998.74 |
| 1,000 | ₹20.48694 | ₹20,486.94 |
| 2,500 | ₹18.89402 | ₹47,235.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹17.38105 | ₹1,39,048.40 |
| 16,000 | ₹16.68810 | ₹2,67,009.60 |
| 24,000 | ₹16.34102 | ₹3,92,184.48 |
| 40,000 | ₹15.95612 | ₹6,38,244.80 |
| 56,000 | ₹15.73118 | ₹8,80,946.08 |