
C1206C229D1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C229D1GACTUTR-ND - Tape & Reel (TR) 399-C1206C229D1GACTUCT-ND - Cut Tape (CT) 399-C1206C229D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C229D1GACTU |
Description | CAP CER 2.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C229D1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.11993 | ₹32,479.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹21.56400 | ₹215.64 |
50 | ₹15.61820 | ₹780.91 |
100 | ₹13.76360 | ₹1,376.36 |
500 | ₹10.62396 | ₹5,311.98 |