270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C271JCGACTU

DigiKey Part Number
399-15565-2-ND - Tape & Reel (TR)
399-15565-1-ND - Cut Tape (CT)
399-15565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C271JCGACTU
Description
CAP CER 270PF 500V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C271JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹61.68900₹616.89
50₹47.97220₹2,398.61
100₹43.76010₹4,376.01
500₹36.63700₹18,318.50
1,000₹34.43502₹34,435.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹32.11115₹80,277.88
5,000₹30.71001₹1,53,550.05
7,500₹30.00813₹2,25,060.98
12,500₹29.22999₹3,65,374.88
17,500₹28.77498₹5,03,562.15
25,000₹28.33723₹7,08,430.75
Manufacturers Standard Package