
C1206C330JCGACTU | |
|---|---|
DigiKey Part Number | 399-15106-2-ND - Tape & Reel (TR) 399-15106-1-ND - Cut Tape (CT) 399-15106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JCGACTU |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.29100 | ₹602.91 |
| 50 | ₹46.87260 | ₹2,343.63 |
| 100 | ₹42.72580 | ₹4,272.58 |
| 500 | ₹35.73496 | ₹17,867.48 |
| 1,000 | ₹33.57398 | ₹33,573.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.29186 | ₹78,229.65 |
| 5,000 | ₹29.91587 | ₹1,49,579.35 |
| 7,500 | ₹29.22661 | ₹2,19,199.58 |
| 12,500 | ₹28.46258 | ₹3,55,782.25 |
| 17,500 | ₹28.01581 | ₹4,90,276.67 |
| 25,000 | ₹27.58615 | ₹6,89,653.75 |