33 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330KCGACTU

DigiKey Part Number
399-C1206C330KCGACTUTR-ND - Tape & Reel (TR)
399-C1206C330KCGACTUCT-ND - Cut Tape (CT)
399-C1206C330KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330KCGACTU
Description
CAP CER 33PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C330KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.65700₹566.57
50₹43.87200₹2,193.60
100₹39.93950₹3,993.95
500₹33.29908₹16,649.54
1,000₹31.24620₹31,246.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹29.07962₹72,699.05
5,000₹27.77334₹1,38,866.70
7,500₹27.11911₹2,03,393.32
12,500₹26.39370₹3,29,921.25
17,500₹25.96971₹4,54,469.92
25,000₹25.56163₹6,39,040.75
Manufacturers Standard Package