3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332J2GEC7210

DigiKey Part Number
399-C1206C332J2GEC7210TR-ND - Tape & Reel (TR)
399-C1206C332J2GEC7210CT-ND - Cut Tape (CT)
399-C1206C332J2GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332J2GEC7210
Description
CAP CER 1206 3.3NF 200V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332J2GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,586
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.29700₹232.97
50₹17.22080₹861.04
100₹15.35710₹1,535.71
500₹12.21668₹6,108.34
1,000₹11.24941₹11,249.41
2,500₹10.22810₹25,570.25
5,000₹9.61270₹48,063.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.10651₹91,065.10
20,000₹8.68964₹1,73,792.80
30,000₹8.48083₹2,54,424.90
50,000₹8.24935₹4,12,467.50
70,000₹8.11402₹5,67,981.40
1,00,000₹7.98384₹7,98,384.00
Manufacturers Standard Package