
C1206C332J2GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C332J2GEC7210TR-ND - Tape & Reel (TR) 399-C1206C332J2GEC7210CT-ND - Cut Tape (CT) 399-C1206C332J2GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J2GEC7210 |
Description | CAP CER 1206 3.3NF 200V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J2GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.29700 | ₹232.97 |
| 50 | ₹17.22080 | ₹861.04 |
| 100 | ₹15.35710 | ₹1,535.71 |
| 500 | ₹12.21668 | ₹6,108.34 |
| 1,000 | ₹11.24941 | ₹11,249.41 |
| 2,500 | ₹10.22810 | ₹25,570.25 |
| 5,000 | ₹9.61270 | ₹48,063.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.10651 | ₹91,065.10 |
| 20,000 | ₹8.68964 | ₹1,73,792.80 |
| 30,000 | ₹8.48083 | ₹2,54,424.90 |
| 50,000 | ₹8.24935 | ₹4,12,467.50 |
| 70,000 | ₹8.11402 | ₹5,67,981.40 |
| 1,00,000 | ₹7.98384 | ₹7,98,384.00 |