0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J5GACAUTO

DigiKey Part Number
399-15829-2-ND - Tape & Reel (TR)
399-15829-1-ND - Cut Tape (CT)
399-15829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333J5GACAUTO
Description
CAP CER 0.033UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,759
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹80.79200₹807.92
50₹63.75780₹3,187.89
100₹58.51150₹5,851.15
500₹49.63086₹24,815.43
1,000₹46.88374₹46,883.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹42.76096₹1,71,043.84
8,000₹41.22770₹3,29,821.60
12,000₹40.45958₹4,85,514.96
20,000₹39.60810₹7,92,162.00
Manufacturers Standard Package