
C1206C333J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15829-2-ND - Tape & Reel (TR) 399-15829-1-ND - Cut Tape (CT) 399-15829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J5GACAUTO |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹80.79200 | ₹807.92 |
| 50 | ₹63.75780 | ₹3,187.89 |
| 100 | ₹58.51150 | ₹5,851.15 |
| 500 | ₹49.63086 | ₹24,815.43 |
| 1,000 | ₹46.88374 | ₹46,883.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹42.76096 | ₹1,71,043.84 |
| 8,000 | ₹41.22770 | ₹3,29,821.60 |
| 12,000 | ₹40.45958 | ₹4,85,514.96 |
| 20,000 | ₹39.60810 | ₹7,92,162.00 |