0.033 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333M5RACTU

DigiKey Part Number
399-C1206C333M5RACTUTR-ND - Tape & Reel (TR)
399-C1206C333M5RACTUCT-ND - Cut Tape (CT)
399-C1206C333M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333M5RACTU
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.33300₹173.33
50₹12.61740₹630.87
100₹11.17300₹1,117.30
500₹8.74830₹4,374.15
1,000₹8.00002₹8,000.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.87783₹27,511.32
8,000₹6.46140₹51,691.20
12,000₹6.25278₹75,033.36
20,000₹6.02168₹1,20,433.60
28,000₹5.88659₹1,64,824.52
40,000₹5.75664₹2,30,265.60
Manufacturers Standard Package