
C1206C333M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C333M5RACTUCT-ND - Cut Tape (CT) 399-C1206C333M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333M5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.33300 | ₹173.33 |
| 50 | ₹12.61740 | ₹630.87 |
| 100 | ₹11.17300 | ₹1,117.30 |
| 500 | ₹8.74830 | ₹4,374.15 |
| 1,000 | ₹8.00002 | ₹8,000.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.87783 | ₹27,511.32 |
| 8,000 | ₹6.46140 | ₹51,691.20 |
| 12,000 | ₹6.25278 | ₹75,033.36 |
| 20,000 | ₹6.02168 | ₹1,20,433.60 |
| 28,000 | ₹5.88659 | ₹1,64,824.52 |
| 40,000 | ₹5.75664 | ₹2,30,265.60 |