1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,80mm

C1206C474M5RECAUTO

DigiKey Part Number
399-C1206C474M5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C474M5RECAUTOCT-ND - Cut Tape (CT)
399-C1206C474M5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474M5RECAUTO
Description
CAP CER 1206 470NF 50V X7R 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474M5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,059
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.95000₹31.95
10₹19.07900₹190.79
50₹14.05640₹702.82
100₹12.50350₹1,250.35
500₹9.89628₹4,948.14
1,000₹9.09141₹9,091.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.88278₹15,765.56
4,000₹7.43841₹29,753.64
6,000₹7.21693₹43,301.58
10,000₹6.99191₹69,919.10
14,000₹6.92210₹96,909.40
20,000₹6.89878₹1,37,975.60
24,000₹6.84174₹1,64,201.76
48,000₹6.61113₹3,17,334.24
50,000₹6.59670₹3,29,835.00
Manufacturers Standard Package