


C1206C393G5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C393G5JACAUTOTR-ND - Tape & Reel (TR) 399-C1206C393G5JACAUTOCT-ND - Cut Tape (CT) 399-C1206C393G5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393G5JACAUTO |
Description | CAP CER 0.039UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393G5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹67.46700 | ₹674.67 |
| 50 | ₹52.78060 | ₹2,639.03 |
| 100 | ₹48.24240 | ₹4,824.24 |
| 500 | ₹40.57504 | ₹20,287.52 |
| 1,000 | ₹38.20346 | ₹38,203.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹34.64306 | ₹1,38,572.24 |
| 8,000 | ₹33.31959 | ₹2,66,556.72 |
| 12,000 | ₹32.65626 | ₹3,91,875.12 |
| 20,000 | ₹31.92105 | ₹6,38,421.00 |
| 28,000 | ₹31.49114 | ₹8,81,751.92 |