0.039 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C393G5JACAUTO

DigiKey Part Number
399-C1206C393G5JACAUTOTR-ND - Tape & Reel (TR)
399-C1206C393G5JACAUTOCT-ND - Cut Tape (CT)
399-C1206C393G5JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C393G5JACAUTO
Description
CAP CER 0.039UF 50V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393G5JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹67.46700₹674.67
50₹52.78060₹2,639.03
100₹48.24240₹4,824.24
500₹40.57504₹20,287.52
1,000₹38.20346₹38,203.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹34.64306₹1,38,572.24
8,000₹33.31959₹2,66,556.72
12,000₹32.65626₹3,91,875.12
20,000₹31.92105₹6,38,421.00
28,000₹31.49114₹8,81,751.92
Manufacturers Standard Package