
C1210C273J2GACTU | |
---|---|
DigiKey Part Number | 399-C1210C273J2GACTUTR-ND - Tape & Reel (TR) 399-C1210C273J2GACTUCT-ND - Cut Tape (CT) 399-C1210C273J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C273J2GACTU |
Description | CAP CER 0.027UF 200V C0GNP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹129.56000 | ₹129.56 |
10 | ₹85.54500 | ₹855.45 |
50 | ₹68.02800 | ₹3,401.40 |
100 | ₹62.63270 | ₹6,263.27 |
500 | ₹53.50668 | ₹26,753.34 |
1,000 | ₹50.68385 | ₹50,683.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹47.70272 | ₹1,19,256.80 |
5,000 | ₹45.90520 | ₹2,29,526.00 |
7,500 | ₹45.00455 | ₹3,37,534.12 |
12,500 | ₹44.00624 | ₹5,50,078.00 |
17,500 | ₹43.42231 | ₹7,59,890.43 |