Parametric Equivalent

C1206C443KAGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C443KAGLCAUTOTR-ND - Tape & Reel (TR) 399-C1206C443KAGLCAUTOCT-ND - Cut Tape (CT) 399-C1206C443KAGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C443KAGLCAUTO |
Description | CAP CER 44NF 250VDC C0G 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.142" (3.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹125.70800 | ₹1,257.08 |
| 50 | ₹101.49820 | ₹5,074.91 |
| 100 | ₹93.99670 | ₹9,399.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹81.33646 | ₹40,668.23 |
| 1,000 | ₹77.41613 | ₹77,416.13 |
| 1,500 | ₹75.45271 | ₹1,13,179.06 |
| 2,500 | ₹73.27662 | ₹1,83,191.55 |
| 3,500 | ₹72.00429 | ₹2,52,015.01 |
| 5,000 | ₹70.78054 | ₹3,53,902.70 |
