
C1206C471K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C471K1RACTUCT-ND - Cut Tape (CT) 399-C1206C471K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K1RACTU |
Description | CAP CER 470PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.44440 | ₹872.22 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 500 | ₹12.39560 | ₹6,197.80 |
| 1,000 | ₹11.41622 | ₹11,416.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.94831 | ₹39,793.24 |
| 8,000 | ₹9.40328 | ₹75,226.24 |
| 12,000 | ₹9.13029 | ₹1,09,563.48 |
| 20,000 | ₹8.82774 | ₹1,76,554.80 |
| 28,000 | ₹8.65082 | ₹2,42,222.96 |
| 40,000 | ₹8.48069 | ₹3,39,227.60 |