
C1206C471K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C471K5GACTUCT-ND - Cut Tape (CT) 399-C1206C471K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.65520 | ₹782.76 |
| 100 | ₹13.94060 | ₹1,394.06 |
| 500 | ₹11.03882 | ₹5,519.41 |
| 1,000 | ₹10.14236 | ₹10,142.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.79979 | ₹35,199.16 |
| 8,000 | ₹8.30101 | ₹66,408.08 |
| 12,000 | ₹8.05135 | ₹96,616.20 |
| 20,000 | ₹7.77455 | ₹1,55,491.00 |
| 28,000 | ₹7.61280 | ₹2,13,158.40 |
| 40,000 | ₹7.45716 | ₹2,98,286.40 |