
C0805C100JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C100JDGACTUCT-ND - Cut Tape (CT) 399-C0805C100JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100JDGACTU |
Description | CAP CER 10PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹20.25860 | ₹1,012.93 |
| 100 | ₹18.12470 | ₹1,812.47 |
| 500 | ₹14.54634 | ₹7,273.17 |
| 1,000 | ₹13.44115 | ₹13,441.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.27446 | ₹30,686.15 |
| 5,000 | ₹11.57165 | ₹57,858.25 |
| 7,500 | ₹11.21959 | ₹84,146.93 |
| 12,500 | ₹10.82956 | ₹1,35,369.50 |
| 17,500 | ₹10.60143 | ₹1,85,525.03 |
| 25,000 | ₹10.38208 | ₹2,59,552.00 |