4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472JAGECTU

DigiKey Part Number
399-C1206C472JAGECTUTR-ND - Tape & Reel (TR)
399-C1206C472JAGECTUCT-ND - Cut Tape (CT)
399-C1206C472JAGECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472JAGECTU
Description
CAP CER 1206 4.7NF 250V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472JAGECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹26.55800₹265.58
50₹19.75540₹987.77
100₹17.67740₹1,767.74
500₹14.16614₹7,083.07
1,000₹13.08145₹13,081.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.45699₹45,827.96
8,000₹10.85326₹86,826.08
12,000₹10.55099₹1,26,611.88
20,000₹10.21584₹2,04,316.80
28,000₹10.01999₹2,80,559.72
40,000₹9.83154₹3,93,261.60
Manufacturers Standard Package