
C1206C472KAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472KAGECTUTR-ND - Tape & Reel (TR) 399-C1206C472KAGECTUCT-ND - Cut Tape (CT) 399-C1206C472KAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KAGECTU |
Description | CAP CER 1206 4.7NF 250V C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.74400 | ₹267.44 |
| 50 | ₹19.92320 | ₹996.16 |
| 100 | ₹17.81720 | ₹1,781.72 |
| 500 | ₹14.28728 | ₹7,143.64 |
| 1,000 | ₹13.19607 | ₹13,196.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.56089 | ₹46,243.56 |
| 8,000 | ₹10.95320 | ₹87,625.60 |
| 12,000 | ₹10.64891 | ₹1,27,786.92 |
| 20,000 | ₹10.31164 | ₹2,06,232.80 |
| 28,000 | ₹10.11444 | ₹2,83,204.32 |
| 40,000 | ₹9.92478 | ₹3,96,991.20 |