C1206C472M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,978
Unit Price: ₹259.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹82.86076
Datasheet

Upgrade


KEMET
In Stock: 5,677
Unit Price: ₹66.16000
Datasheet

Upgrade


KEMET
In Stock: 2,570
Unit Price: ₹41.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹12.29007
Datasheet

Upgrade


KEMET
In Stock: 22,149
Unit Price: ₹29.82000
Datasheet

Upgrade


KEMET
In Stock: 9,013
Unit Price: ₹73.62000
Datasheet

Upgrade


KEMET
In Stock: 4,084
Unit Price: ₹61.50000
Datasheet

Upgrade


KEMET
In Stock: 4,788
Unit Price: ₹31.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.69763
Datasheet

Upgrade


KEMET
In Stock: 3,443
Unit Price: ₹36.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.04417
Datasheet

Upgrade


KEMET
In Stock: 4,797
Unit Price: ₹59.64000
Datasheet

Upgrade


KEMET
In Stock: 13,749
Unit Price: ₹18.64000
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472M5RACTU

DigiKey Part Number
399-C1206C472M5RACTUTR-ND - Tape & Reel (TR)
399-C1206C472M5RACTUCT-ND - Cut Tape (CT)
399-C1206C472M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472M5RACTU
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.80432₹23,217.28
Manufacturers Standard Package