0.047 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C473J4REC7210

DigiKey Part Number
399-C1206C473J4REC7210TR-ND - Tape & Reel (TR)
399-C1206C473J4REC7210CT-ND - Cut Tape (CT)
399-C1206C473J4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473J4REC7210
Description
CAP CER 1206 47NF 16V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,079
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.48700₹124.87
50₹8.96440₹448.22
100₹7.88350₹788.35
500₹6.05896₹3,029.48
1,000₹5.49704₹5,497.04
2,500₹4.90494₹12,262.35
5,000₹4.54841₹22,742.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.25525₹42,552.50
20,000₹4.01394₹80,278.80
30,000₹3.89312₹1,16,793.60
50,000₹3.75924₹1,87,962.00
70,000₹3.68094₹2,57,665.80
1,00,000₹3.60565₹3,60,565.00
Manufacturers Standard Package