
C1206C473J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15903-2-ND - Tape & Reel (TR) 399-15903-1-ND - Cut Tape (CT) 399-15903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J5GACAUTO |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹120.69000 | ₹120.69 |
10 | ₹59.27800 | ₹592.78 |
50 | ₹47.03220 | ₹2,351.61 |
100 | ₹46.94350 | ₹4,694.35 |
500 | ₹45.77564 | ₹22,887.82 |
1,000 | ₹43.78609 | ₹43,786.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹35.98407 | ₹89,960.18 |
5,000 | ₹35.77322 | ₹1,78,866.10 |