
C1206C473K1GECAUTO | |
---|---|
DigiKey Part Number | 399-17912-2-ND - Tape & Reel (TR) 399-17912-1-ND - Cut Tape (CT) 399-17912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K1GECAUTO |
Description | CAP CER 1206 47NF 100V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹33.89900 | ₹338.99 |
50 | ₹25.69920 | ₹1,284.96 |
100 | ₹23.32090 | ₹2,332.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹16.36366 | ₹32,727.32 |
4,000 | ₹15.49556 | ₹61,982.24 |
6,000 | ₹15.06243 | ₹90,374.58 |
10,000 | ₹14.62320 | ₹1,46,232.00 |
14,000 | ₹14.39756 | ₹2,01,565.84 |
20,000 | ₹14.12106 | ₹2,82,421.20 |
24,000 | ₹13.98931 | ₹3,35,743.44 |
48,000 | ₹13.54533 | ₹6,50,175.84 |
50,000 | ₹13.52170 | ₹6,76,085.00 |