C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K4RAC7210

DigiKey Part Number
399-C1206C474K4RAC7210TR-ND - Tape & Reel (TR)
399-C1206C474K4RAC7210CT-ND - Cut Tape (CT)
399-C1206C474K4RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K4RAC7210
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K4RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,243
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹13.40000₹134.00
50₹9.70820₹485.41
100₹8.56340₹856.34
500₹6.64662₹3,323.31
1,000₹6.05473₹6,054.73
2,500₹5.43124₹13,578.10
5,000₹5.05570₹25,278.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.74679₹47,467.90
Manufacturers Standard Package