4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K4PAC7210

DigiKey Part Number
399-7358-2-ND - Tape & Reel (TR)
399-7358-1-ND - Cut Tape (CT)
399-7358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K4PAC7210
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K4PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,14,381
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹37.18100₹371.81
50₹28.19800₹1,409.90
100₹25.42110₹2,542.11
500₹20.74506₹10,372.53
1,000₹19.29975₹19,299.75
2,500₹17.77467₹44,436.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹16.32689₹1,30,615.12
16,000₹15.66381₹2,50,620.96
24,000₹15.33162₹3,67,958.88
40,000₹14.96330₹5,98,532.00
56,000₹14.74793₹8,25,884.08
Manufacturers Standard Package