
C1206C541KGGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C541KGGLCAUTOTR-ND - Tape & Reel (TR) 399-C1206C541KGGLCAUTOCT-ND - Cut Tape (CT) 399-C1206C541KGGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C541KGGLCAUTO |
Description | CAP CER 540PF 2000VDC C0G 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 540 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.65700 | ₹566.57 |
| 50 | ₹43.92780 | ₹2,196.39 |
| 100 | ₹39.99540 | ₹3,999.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.34568 | ₹16,672.84 |
| 1,000 | ₹31.29093 | ₹31,290.93 |
| 1,500 | ₹30.26247 | ₹45,393.71 |
| 2,500 | ₹29.12212 | ₹72,805.30 |
| 3,500 | ₹28.45581 | ₹99,595.33 |
| 5,000 | ₹27.81472 | ₹1,39,073.60 |