
C1206C560K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C560K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C560K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C560K5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹17.39300 | ₹173.93 |
50 | ₹12.74300 | ₹637.15 |
100 | ₹11.31440 | ₹1,131.44 |
500 | ₹8.90772 | ₹4,453.86 |
1,000 | ₹8.16497 | ₹8,164.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.70419 | ₹30,816.76 |
8,000 | ₹6.26893 | ₹50,151.44 |
12,000 | ₹6.10324 | ₹73,238.88 |
20,000 | ₹6.07257 | ₹1,21,451.40 |
28,000 | ₹5.91671 | ₹1,65,667.88 |
40,000 | ₹5.89890 | ₹2,35,956.00 |
48,000 | ₹5.87817 | ₹2,82,152.16 |
96,000 | ₹5.67240 | ₹5,44,550.40 |
1,00,000 | ₹5.66148 | ₹5,66,148.00 |