
C1206C562K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C562K5GACTUCT-ND - Cut Tape (CT) 399-C1206C562K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562K5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.54300 | ₹445.43 |
| 50 | ₹34.06880 | ₹1,703.44 |
| 100 | ₹30.85390 | ₹3,085.39 |
| 500 | ₹25.41554 | ₹12,707.77 |
| 1,000 | ₹23.73354 | ₹23,733.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹21.95947 | ₹54,898.67 |
| 5,000 | ₹20.89006 | ₹1,04,450.30 |
| 7,500 | ₹20.35431 | ₹1,52,657.33 |
| 12,500 | ₹19.76058 | ₹2,47,007.25 |
| 17,500 | ₹19.41347 | ₹3,39,735.72 |
| 25,000 | ₹19.07946 | ₹4,76,986.50 |