
C1206C563K5RACTU | |
---|---|
DigiKey Part Number | 399-15583-2-ND - Tape & Reel (TR) 399-15583-1-ND - Cut Tape (CT) 399-15583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563K5RACTU |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹17.48200 | ₹174.82 |
50 | ₹12.21060 | ₹610.53 |
100 | ₹10.24060 | ₹1,024.06 |
500 | ₹8.97338 | ₹4,486.69 |
1,000 | ₹8.22709 | ₹8,227.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.11118 | ₹28,444.72 |
8,000 | ₹6.69199 | ₹53,535.92 |
12,000 | ₹6.47203 | ₹77,664.36 |
20,000 | ₹6.25320 | ₹1,25,064.00 |
28,000 | ₹5.64174 | ₹1,57,968.72 |
40,000 | ₹5.62461 | ₹2,24,984.40 |
48,000 | ₹5.61637 | ₹2,69,585.76 |