
C1206C680J2GACTU | |
|---|---|
DigiKey Part Number | 399-14703-2-ND - Tape & Reel (TR) 399-14703-1-ND - Cut Tape (CT) 399-14703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680J2GACTU |
Description | CAP CER 68PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.71900 | ₹257.19 |
| 50 | ₹19.10320 | ₹955.16 |
| 100 | ₹17.07170 | ₹1,707.17 |
| 500 | ₹13.66106 | ₹6,830.53 |
| 1,000 | ₹12.60620 | ₹12,606.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.02554 | ₹44,102.16 |
| 8,000 | ₹10.43846 | ₹83,507.68 |
| 12,000 | ₹10.14438 | ₹1,21,732.56 |
| 20,000 | ₹9.81850 | ₹1,96,370.00 |
| 28,000 | ₹9.62794 | ₹2,69,582.32 |
| 40,000 | ₹9.44463 | ₹3,77,785.20 |