
C1206C680JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16721-2-ND - Tape & Reel (TR) 399-16721-1-ND - Cut Tape (CT) 399-16721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JDGACAUTO |
Description | CAP CER 1206 68PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹60.29100 | ₹602.91 |
| 50 | ₹48.12120 | ₹2,406.06 |
| 100 | ₹43.94650 | ₹4,394.65 |
| 500 | ₹36.88302 | ₹18,441.51 |
| 1,000 | ₹34.69967 | ₹34,699.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹33.91896 | ₹84,797.40 |
| 5,000 | ₹31.57831 | ₹1,57,891.55 |
| 7,500 | ₹31.46879 | ₹2,36,015.92 |
| 12,500 | ₹31.01267 | ₹3,87,658.38 |
| 17,500 | ₹30.53881 | ₹5,34,429.18 |
| 25,000 | ₹30.08283 | ₹7,52,070.75 |