68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C680JGGACTU

DigiKey Part Number
399-15131-2-ND - Tape & Reel (TR)
399-15131-1-ND - Cut Tape (CT)
399-15131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C680JGGACTU
Description
CAP CER 68PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C680JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,741
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹108.10000₹108.10
10₹69.70300₹697.03
50₹54.62560₹2,731.28
100₹49.95700₹4,995.70
500₹42.07908₹21,039.54
1,000₹39.64319₹39,643.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹37.07126₹92,678.15
5,000₹35.52027₹1,77,601.35
7,500₹34.74334₹2,60,575.05
12,500₹33.88221₹4,23,527.62
17,500₹33.37859₹5,84,125.33
25,000₹32.89417₹8,22,354.25
Manufacturers Standard Package