6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682J5GEC7210

DigiKey Part Number
399-C1206C682J5GEC7210TR-ND - Tape & Reel (TR)
399-C1206C682J5GEC7210CT-ND - Cut Tape (CT)
399-C1206C682J5GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682J5GEC7210
Description
CAP CER 1206 6.8NF 50V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682J5GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.41500₹244.15
50₹18.07800₹903.90
100₹16.13980₹1,613.98
500₹12.87086₹6,435.43
1,000₹11.86351₹11,863.51
2,500₹10.80100₹27,002.50
5,000₹10.16082₹50,804.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.63385₹96,338.50
20,000₹9.20002₹1,84,000.40
30,000₹8.98270₹2,69,481.00
50,000₹8.74178₹4,37,089.00
70,000₹8.60092₹6,02,064.40
1,00,000₹8.46544₹8,46,544.00
Manufacturers Standard Package