0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683KCRACAUTO

DigiKey Part Number
399-16724-2-ND - Tape & Reel (TR)
399-16724-1-ND - Cut Tape (CT)
399-16724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683KCRACAUTO
Description
CAP CER 1206 68NF 500V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,208
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.13500₹241.35
50₹17.89180₹894.59
100₹15.96280₹1,596.28
500₹12.73108₹6,365.54
1,000₹11.73119₹11,731.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.39024₹20,780.48
4,000₹9.74632₹38,985.28
6,000₹9.42390₹56,543.40
10,000₹9.06663₹90,666.30
14,000₹8.85780₹1,24,009.20
20,000₹8.65693₹1,73,138.60
Manufacturers Standard Package