6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C685K4RACAUTO

DigiKey Part Number
399-C1206C685K4RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C685K4RACAUTOCT-ND - Cut Tape (CT)
399-C1206C685K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C685K4RACAUTO
Description
CAP CER 6.8UF 16V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C685K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹140.71000₹140.71
10₹92.62700₹926.27
50₹73.63560₹3,681.78
100₹67.77420₹6,777.42
500₹57.85360₹28,926.80
1,000₹54.78312₹54,783.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹52.25685₹1,04,513.70
4,000₹50.17647₹2,00,705.88
6,000₹49.13449₹2,94,806.94
10,000₹47.97914₹4,79,791.40
14,000₹47.30348₹6,62,248.72
Manufacturers Standard Package