
C1206C689D1GACTU | |
|---|---|
DigiKey Part Number | 399-15591-2-ND - Tape & Reel (TR) 399-15591-1-ND - Cut Tape (CT) 399-15591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C689D1GACTU |
Description | CAP CER 6.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C689D1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.17800 | ₹221.78 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹14.61160 | ₹1,461.16 |
| 500 | ₹11.59420 | ₹5,797.10 |
| 1,000 | ₹10.66421 | ₹10,664.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.26991 | ₹37,079.64 |
| 8,000 | ₹8.75191 | ₹70,015.28 |
| 12,000 | ₹8.49258 | ₹1,01,910.96 |
| 20,000 | ₹8.20517 | ₹1,64,103.40 |
| 28,000 | ₹8.03716 | ₹2,25,040.48 |
| 40,000 | ₹7.87550 | ₹3,15,020.00 |