
C1206C689D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C689D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C689D5GACTUCT-ND - Cut Tape (CT) 399-C1206C689D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C689D5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C689D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.70480 | ₹735.24 |
| 100 | ₹13.07400 | ₹1,307.40 |
| 500 | ₹10.31382 | ₹5,156.91 |
| 1,000 | ₹9.46397 | ₹9,463.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.18965 | ₹32,758.60 |
| 8,000 | ₹7.71638 | ₹61,731.04 |
| 12,000 | ₹7.47942 | ₹89,753.04 |
| 20,000 | ₹7.21679 | ₹1,44,335.80 |
| 28,000 | ₹7.06323 | ₹1,97,770.44 |
| 40,000 | ₹6.91559 | ₹2,76,623.60 |