47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470K5GACAUTO

DigiKey Part Number
399-C0805C470K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C470K5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C470K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470K5GACAUTO
Description
SMD AUTO C0G, CERAMIC, 47 PF, 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,851
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.97800₹139.78
50₹10.04540₹502.27
100₹8.85270₹885.27
500₹6.84544₹3,422.72
1,000₹6.22669₹6,226.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.30042₹21,201.68
8,000₹4.95668₹39,653.44
12,000₹4.78464₹57,415.68
20,000₹4.59393₹91,878.60
28,000₹4.48245₹1,25,508.60
40,000₹4.37522₹1,75,008.80
Manufacturers Standard Package