
C1206C822K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C822K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C822K1RACTUCT-ND - Cut Tape (CT) 399-C1206C822K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822K1RACTU |
Description | CAP CER 8200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.91700 | ₹189.17 |
| 50 | ₹13.84740 | ₹692.37 |
| 100 | ₹12.30060 | ₹1,230.06 |
| 500 | ₹9.67458 | ₹4,837.29 |
| 1,000 | ₹8.86478 | ₹8,864.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.65220 | ₹30,608.80 |
| 8,000 | ₹7.20188 | ₹57,615.04 |
| 12,000 | ₹6.97637 | ₹83,716.44 |
| 20,000 | ₹6.72645 | ₹1,34,529.00 |
| 28,000 | ₹6.58030 | ₹1,84,248.40 |
| 40,000 | ₹6.43978 | ₹2,57,591.20 |