
C1206C822KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16726-2-ND - Tape & Reel (TR) 399-16726-1-ND - Cut Tape (CT) 399-16726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822KDRACAUTO |
Description | CAP CER 1206 8.2NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.39200 | ₹643.92 |
| 50 | ₹50.20860 | ₹2,510.43 |
| 100 | ₹45.83820 | ₹4,583.82 |
| 500 | ₹38.46532 | ₹19,232.66 |
| 1,000 | ₹36.18319 | ₹36,183.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.30550 | ₹68,611.00 |
| 4,000 | ₹32.75954 | ₹1,31,038.16 |
| 6,000 | ₹31.98485 | ₹1,91,909.10 |
| 10,000 | ₹31.12664 | ₹3,11,266.40 |
| 14,000 | ₹30.62471 | ₹4,28,745.94 |
| 20,000 | ₹30.14180 | ₹6,02,836.00 |