
C1206C825K4PACTU | |
|---|---|
DigiKey Part Number | 399-17488-2-ND - Tape & Reel (TR) 399-17488-1-ND - Cut Tape (CT) 399-17488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C825K4PACTU |
Description | CAP CER 8.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹59.08000 | ₹590.80 |
| 50 | ₹45.95940 | ₹2,297.97 |
| 100 | ₹41.92440 | ₹4,192.44 |
| 500 | ₹35.11434 | ₹17,557.17 |
| 1,000 | ₹33.00741 | ₹33,007.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.27416 | ₹62,548.32 |
| 4,000 | ₹29.84655 | ₹1,19,386.20 |
| 6,000 | ₹29.13165 | ₹1,74,789.90 |
| 10,000 | ₹28.33917 | ₹2,83,391.70 |
| 14,000 | ₹27.87559 | ₹3,90,258.26 |
| 20,000 | ₹27.42981 | ₹5,48,596.20 |
| 24,000 | ₹27.21870 | ₹6,53,248.80 |