
C1206C825K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C825K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C825K8RACTUCT-ND - Cut Tape (CT) 399-C1206C825K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C825K8RACTU |
Description | CAP CER 8.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹76.97200 | ₹769.72 |
| 50 | ₹60.57100 | ₹3,028.55 |
| 100 | ₹55.52020 | ₹5,552.02 |
| 500 | ₹46.98438 | ₹23,492.19 |
| 1,000 | ₹44.34535 | ₹44,345.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.17179 | ₹84,343.58 |
| 4,000 | ₹40.38309 | ₹1,61,532.36 |
| 6,000 | ₹39.48679 | ₹2,36,920.74 |
| 10,000 | ₹38.49327 | ₹3,84,932.70 |
| 14,000 | ₹37.91233 | ₹5,30,772.62 |
| 20,000 | ₹37.35342 | ₹7,47,068.40 |