
C1206C825M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C825M4RACTUTR-ND - Tape & Reel (TR) 399-C1206C825M4RACTUCT-ND - Cut Tape (CT) 399-C1206C825M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C825M4RACTU |
Description | CAP CER 8.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹79.95400 | ₹799.54 |
| 50 | ₹63.08700 | ₹3,154.35 |
| 100 | ₹57.87780 | ₹5,787.78 |
| 500 | ₹49.07174 | ₹24,535.87 |
| 1,000 | ₹46.34792 | ₹46,347.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹44.10540 | ₹88,210.80 |
| 4,000 | ₹42.25869 | ₹1,69,034.76 |
| 6,000 | ₹41.33358 | ₹2,48,001.48 |
| 10,000 | ₹40.30816 | ₹4,03,081.60 |
| 14,000 | ₹39.70855 | ₹5,55,919.70 |
| 20,000 | ₹39.13183 | ₹7,82,636.60 |