
C1206C829J5GACTU | |
|---|---|
DigiKey Part Number | 399-17489-2-ND - Tape & Reel (TR) 399-17489-1-ND - Cut Tape (CT) 399-17489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C829J5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C829J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.66900 | ₹236.69 |
| 50 | ₹17.50040 | ₹875.02 |
| 100 | ₹15.60870 | ₹1,560.87 |
| 500 | ₹12.43102 | ₹6,215.51 |
| 1,000 | ₹11.44883 | ₹11,448.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.97836 | ₹39,913.44 |
| 8,000 | ₹9.43217 | ₹75,457.36 |
| 12,000 | ₹9.15855 | ₹1,09,902.60 |
| 20,000 | ₹8.85533 | ₹1,77,106.60 |
| 28,000 | ₹8.67805 | ₹2,42,985.40 |
| 40,000 | ₹8.50756 | ₹3,40,302.40 |