9100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C912JCGACAUTO

DigiKey Part Number
399-C1206C912JCGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C912JCGACAUTOCT-ND - Cut Tape (CT)
399-C1206C912JCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C912JCGACAUTO
Description
CAP CER 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C912JCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.51500₹285.15
50₹21.30240₹1,065.12
100₹19.09380₹1,909.38
500₹15.35706₹7,678.53
1,000₹14.20527₹14,205.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.25757₹26,515.14
4,000₹12.47761₹49,910.44
6,000₹12.08716₹72,522.96
10,000₹11.65431₹1,16,543.10
14,000₹11.40131₹1,59,618.34
20,000₹11.15795₹2,23,159.00
Manufacturers Standard Package