
C1206F104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20230-2-ND - Tape & Reel (TR) 399-20230-1-ND - Cut Tape (CT) 399-20230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.11300 | ₹381.13 |
| 50 | ₹28.92500 | ₹1,446.25 |
| 100 | ₹26.09210 | ₹2,609.21 |
| 500 | ₹21.32282 | ₹10,661.41 |
| 1,000 | ₹19.84769 | ₹19,847.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.63394 | ₹37,267.88 |
| 4,000 | ₹17.63499 | ₹70,539.96 |
| 6,000 | ₹17.13489 | ₹1,02,809.34 |
| 10,000 | ₹16.58049 | ₹1,65,804.90 |
| 14,000 | ₹16.25630 | ₹2,27,588.20 |
| 20,000 | ₹15.94459 | ₹3,18,891.80 |