
C1206F223K2RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206F223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F223K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206F223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F223K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹25.73500 | ₹257.35 |
50 | ₹19.25660 | ₹962.83 |
100 | ₹17.25990 | ₹1,725.99 |
500 | ₹15.44786 | ₹7,723.93 |
1,000 | ₹13.42193 | ₹13,421.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹11.27641 | ₹45,105.64 |